
VJ1210Y474KXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1210Y474KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1210Y474KXATW1BCCT-ND - Cut Tape (CT) 720-VJ1210Y474KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXATW1BC |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.52600 | RM25.26 |
| 50 | RM1.96300 | RM98.15 |
| 100 | RM1.78920 | RM178.92 |
| 500 | RM1.49562 | RM747.81 |
| 1,000 | RM1.40493 | RM1,404.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00352 | RM3,010.56 |
| 6,000 | RM0.95767 | RM5,746.02 |
| 9,000 | RM0.93470 | RM8,412.30 |
| 15,000 | RM0.90923 | RM13,638.45 |
| 21,000 | RM0.89435 | RM18,781.35 |
| 30,000 | RM0.88003 | RM26,400.90 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

