
VJ0603D4R7BXPAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D4R7BXPACTR-ND - Tape & Reel (TR) 720-VJ0603D4R7BXPACCT-ND - Cut Tape (CT) 720-VJ0603D4R7BXPACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D4R7BXPAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D4R7BXPAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09900 | RM10.99 |
| 50 | RM0.81960 | RM40.98 |
| 100 | RM0.73240 | RM73.24 |
| 500 | RM0.58642 | RM293.21 |
| 1,000 | RM0.54132 | RM541.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47373 | RM1,894.92 |
| 8,000 | RM0.44861 | RM3,588.88 |
| 12,000 | RM0.43604 | RM5,232.48 |
| 20,000 | RM0.42209 | RM8,441.80 |
| 28,000 | RM0.41394 | RM11,590.32 |
| 40,000 | RM0.40610 | RM16,244.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

