
VJ1808Y103KXGAT | |
|---|---|
DigiKey Part Number | 720-1123-2-ND - Tape & Reel (TR) 720-1123-1-ND - Cut Tape (CT) 720-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808Y103KXGAT |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y103KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.79700 | RM27.97 |
| 50 | RM2.18360 | RM109.18 |
| 100 | RM1.99480 | RM199.48 |
| 500 | RM1.67592 | RM837.96 |
| 1,000 | RM1.57730 | RM1,577.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.49614 | RM2,992.28 |
| 4,000 | RM1.42932 | RM5,717.28 |
| 6,000 | RM1.39584 | RM8,375.04 |
| 10,000 | RM1.35874 | RM13,587.40 |
| 14,000 | RM1.33705 | RM18,718.70 |
| 20,000 | RM1.31618 | RM26,323.60 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

