Upgrade
Upgrade
Upgrade

VJ1808Y472KBGAT4X | |
|---|---|
DigiKey Part Number | 720-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808Y472KBGAT4X |
Description | CAP CER 4700PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y472KBGAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.186" L x 0.080" W (4.72mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.01077 | RM12,043.08 |
| Unit Price without VAT: | RM3.01077 |
|---|---|
| Unit Price with VAT: | RM3.31185 |


