
VJ1812A101JXGAT | |
|---|---|
DigiKey Part Number | 720-1112-2-ND - Tape & Reel (TR) 720-1112-1-ND - Cut Tape (CT) 720-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A101JXGAT |
Description | CAP CER 100PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A101JXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.36900 | RM33.69 |
| 50 | RM2.65560 | RM132.78 |
| 100 | RM2.43570 | RM243.57 |
| 500 | RM2.06464 | RM1,032.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.94983 | RM1,949.83 |
| 2,000 | RM1.85535 | RM3,710.70 |
| 3,000 | RM1.80801 | RM5,424.03 |
| 5,000 | RM1.75556 | RM8,777.80 |
| 7,000 | RM1.72489 | RM12,074.23 |
| 10,000 | RM1.69538 | RM16,953.80 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

