2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A222JXEAT

DigiKey Part Number
720-1827-2-ND - Tape & Reel (TR)
720-1827-1-ND - Cut Tape (CT)
720-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A222JXEAT
Description
CAP CER 2200PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A222JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM4.10500RM41.05
50RM3.26940RM163.47
100RM3.01210RM301.21
500RM2.57660RM1,288.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.44189RM2,441.89
2,000RM2.33101RM4,662.02
3,000RM2.27544RM6,826.32
5,000RM2.21385RM11,069.25
7,000RM2.17785RM15,244.95
10,000RM2.14320RM21,432.00
Manufacturers Standard Package
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300