VJ1812A222KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.84938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.84938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.78467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM4.34066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM6.23970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM4.34066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.45316
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.39514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.89251
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM5.59106
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.89251
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A222KBAAT4X

DigiKey Part Number
720-1109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A222KBAAT4X
Description
CAP CER 2200PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A222KBAAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.45316RM6,906.32
Unit Price without VAT:RM3.45316
Unit Price with VAT:RM3.79848