
VJ1812Y104KBEAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y104KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y104KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y104KBEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KBEAT4X |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM7.02100 | RM70.21 |
| 50 | RM5.74460 | RM287.23 |
| 100 | RM5.35010 | RM535.01 |
| 500 | RM4.68332 | RM2,341.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.47690 | RM4,476.90 |
| 2,000 | RM4.30693 | RM8,613.86 |
| 3,000 | RM4.22176 | RM12,665.28 |
| 5,000 | RM4.12737 | RM20,636.85 |
| 7,000 | RM4.07217 | RM28,505.19 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

