
VJ1812Y105JXAAT | |
|---|---|
DigiKey Part Number | 720-1398-2-ND - Tape & Reel (TR) 720-1398-1-ND - Cut Tape (CT) 720-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y105JXAAT |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y105JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM6.75300 | RM67.53 |
| 50 | RM5.51600 | RM275.80 |
| 100 | RM5.13340 | RM513.34 |
| 500 | RM4.48680 | RM2,243.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.28652 | RM4,286.52 |
| 2,000 | RM4.12162 | RM8,243.24 |
| 3,000 | RM4.03903 | RM12,117.09 |
| 5,000 | RM3.94745 | RM19,737.25 |
| 7,000 | RM3.89390 | RM27,257.30 |
| 10,000 | RM3.84236 | RM38,423.60 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |

