0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y334KXCAT

DigiKey Part Number
720-VJ1812Y334KXCATTR-ND - Tape & Reel (TR)
720-VJ1812Y334KXCATCT-ND - Cut Tape (CT)
720-VJ1812Y334KXCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y334KXCAT
Description
CAP CER 0.33UF 200V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y334KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.28000RM10.28
10RM7.04500RM70.45
50RM5.76500RM288.25
100RM5.36980RM536.98
500RM4.70128RM2,350.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.49428RM4,494.28
2,000RM4.32386RM8,647.72
3,000RM4.23847RM12,715.41
5,000RM4.14380RM20,719.00
7,000RM4.08845RM28,619.15
Manufacturers Standard Package
Unit Price without VAT:RM10.28000
Unit Price with VAT:RM11.30800