VJ1812Y473MXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.01106
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.87939
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.95905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.13086
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,591
Unit Price: RM5.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.02809
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.11206
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75136
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.82722
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.29640
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.35790
Datasheet
0.047 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y473MXCAT

DigiKey Part Number
VJ1812Y473MXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y473MXCAT
Description
CAP CER 0.047UF 200V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y473MXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.87666RM3,753.32
Unit Price without VAT:RM1.87666
Unit Price with VAT:RM2.06433