
VJ1812Y474KXAAT | |
|---|---|
DigiKey Part Number | 720-2098-2-ND - Tape & Reel (TR) 720-2098-1-ND - Cut Tape (CT) 720-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXAAT |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.72700 | RM37.27 |
| 50 | RM2.95340 | RM147.67 |
| 100 | RM2.71510 | RM271.51 |
| 500 | RM2.31238 | RM1,156.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.18776 | RM2,187.76 |
| 2,000 | RM2.08521 | RM4,170.42 |
| 3,000 | RM2.03383 | RM6,101.49 |
| 5,000 | RM1.97687 | RM9,884.35 |
| 7,000 | RM1.94357 | RM13,604.99 |
| 10,000 | RM1.91153 | RM19,115.30 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

