
VJ1812Y474KXBAT | |
|---|---|
DigiKey Part Number | 720-1832-2-ND - Tape & Reel (TR) 720-1832-1-ND - Cut Tape (CT) 720-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXBAT |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM4.97600 | RM49.76 |
| 50 | RM4.00380 | RM200.19 |
| 100 | RM3.70320 | RM370.32 |
| 500 | RM3.19502 | RM1,597.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.03782 | RM3,037.82 |
| 2,000 | RM2.90837 | RM5,816.74 |
| 3,000 | RM2.84350 | RM8,530.50 |
| 5,000 | RM2.77163 | RM13,858.15 |
| 7,000 | RM2.72958 | RM19,107.06 |
| 10,000 | RM2.68914 | RM26,891.40 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

