
VJ1812Y684KXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y684KXAATTR-ND - Tape & Reel (TR) 720-VJ1812Y684KXAATCT-ND - Cut Tape (CT) 720-VJ1812Y684KXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y684KXAAT |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y684KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM5.25200 | RM52.52 |
| 50 | RM4.23620 | RM211.81 |
| 100 | RM3.92270 | RM392.27 |
| 500 | RM3.39242 | RM1,696.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.22832 | RM3,228.32 |
| 2,000 | RM3.09320 | RM6,186.40 |
| 3,000 | RM3.02550 | RM9,076.50 |
| 5,000 | RM2.95047 | RM14,752.35 |
| 7,000 | RM2.90658 | RM20,346.06 |
| 10,000 | RM2.86436 | RM28,643.60 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

