VJ1825A103KBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM7.25413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM7.70877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM7.70877
Datasheet
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825A103KBBAT4X

DigiKey Part Number
720-1101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1825A103KBBAT4X
Description
CAP CER 10000PF 100V NP0 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825A103KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.25413RM7,254.13
Unit Price without VAT:RM7.25413
Unit Price with VAT:RM7.97954