
VJ1825Y104KXCAT | |
|---|---|
DigiKey Part Number | 720-1131-2-ND - Tape & Reel (TR) 720-1131-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y104KXCAT |
Description | CAP CER 0.1UF 200V X7R 1825 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y104KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.33900 | RM53.39 |
| 50 | RM4.31040 | RM215.52 |
| 100 | RM3.99280 | RM399.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.13258 | RM3,132.58 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

