1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y105KXAAT

DigiKey Part Number
720-2100-2-ND - Tape & Reel (TR)
720-2100-1-ND - Cut Tape (CT)
720-2100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1825Y105KXAAT
Description
CAP CER 1UF 50V X7R 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y105KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.39000RM11.39
10RM7.88400RM78.84
50RM6.48680RM324.34
100RM6.05540RM605.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.32554RM2,662.77
1,000RM5.09946RM5,099.46
1,500RM4.98620RM7,479.30
2,500RM4.86070RM12,151.75
3,500RM4.78729RM16,755.51
5,000RM4.71668RM23,583.40
Manufacturers Standard Package
Unit Price without VAT:RM11.39000
Unit Price with VAT:RM12.52900