
VJ1825Y105KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y105KXBATTR-ND - Tape & Reel (TR) 720-VJ1825Y105KXBATCT-ND - Cut Tape (CT) 720-VJ1825Y105KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y105KXBAT |
Description | CAP CER 1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y105KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.28000 | RM13.28 |
| 10 | RM9.29100 | RM92.91 |
| 50 | RM7.70420 | RM385.21 |
| 100 | RM7.21410 | RM721.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.38454 | RM3,192.27 |
| 1,000 | RM6.12772 | RM6,127.72 |
| 1,500 | RM5.99907 | RM8,998.60 |
| 2,500 | RM5.85645 | RM14,641.12 |
| 3,500 | RM5.77305 | RM20,205.67 |
| 5,000 | RM5.69280 | RM28,464.00 |
| Unit Price without VAT: | RM13.28000 |
|---|---|
| Unit Price with VAT: | RM14.60800 |

