
VJ1825Y224KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y224KXCATTR-ND - Tape & Reel (TR) 720-VJ1825Y224KXCATCT-ND - Cut Tape (CT) 720-VJ1825Y224KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y224KXCAT |
Description | CAP CER 0.22UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y224KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM6.01200 | RM60.12 |
| 50 | RM4.88240 | RM244.12 |
| 100 | RM4.53340 | RM453.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.94300 | RM1,971.50 |
| 1,000 | RM3.76030 | RM3,760.30 |
| 1,500 | RM3.66877 | RM5,503.15 |
| 2,500 | RM3.56732 | RM8,918.30 |
| 3,500 | RM3.50804 | RM12,278.14 |
| 5,000 | RM3.45098 | RM17,254.90 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |

