VJ Series 2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008Y102KXUSTX1A

DigiKey Part Number
720-VJ2008Y102KXUSTX1ATR-ND - Tape & Reel (TR)
720-VJ2008Y102KXUSTX1ACT-ND - Cut Tape (CT)
720-VJ2008Y102KXUSTX1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2008Y102KXUSTX1A
Description
CAP CER 1000PF 250VAC X7R 2008 A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2008 (5020 Metric)
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.04000RM7.04
10RM4.42400RM44.24
50RM3.75840RM187.92
100RM3.47110RM347.11
500RM2.98460RM1,492.30
1,000RM2.83413RM2,834.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.71019RM5,420.38
4,000RM2.60816RM10,432.64
6,000RM2.55703RM15,342.18
10,000RM2.50035RM25,003.50
14,000RM2.46721RM34,540.94
Manufacturers Standard Package
Unit Price without VAT:RM7.04000
Unit Price with VAT:RM7.74400