470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220A471JXUSTX1A

DigiKey Part Number
720-VJ2220A471JXUSTX1ATR-ND - Tape & Reel (TR)
720-VJ2220A471JXUSTX1ACT-ND - Cut Tape (CT)
720-VJ2220A471JXUSTX1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220A471JXUSTX1A
Description
CAP CER 470PF 250VAC C0G/NP0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low Dissipation Factor
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.25000RM12.25
10RM8.53000RM85.30
50RM7.04560RM352.28
100RM6.58690RM658.69
500RM5.81056RM2,905.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.57018RM5,570.18
2,000RM5.37225RM10,744.50
3,000RM5.27307RM15,819.21
5,000RM5.16315RM25,815.75
7,000RM5.09884RM35,691.88
Manufacturers Standard Package
Unit Price without VAT:RM12.25000
Unit Price with VAT:RM13.47500