
VJ2220Y152KXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220Y152KXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220Y152KXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220Y152KXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y152KXUSTX1A |
Description | CAP CER 1500PF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.99000 | RM10.99 |
| 10 | RM7.59600 | RM75.96 |
| 50 | RM6.23860 | RM311.93 |
| 100 | RM5.81980 | RM581.98 |
| 500 | RM5.11050 | RM2,555.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.89088 | RM4,890.88 |
| 2,000 | RM4.71011 | RM9,420.22 |
| 3,000 | RM4.61952 | RM13,858.56 |
| 5,000 | RM4.51910 | RM22,595.50 |
| 7,000 | RM4.46036 | RM31,222.52 |
| Unit Price without VAT: | RM10.99000 |
|---|---|
| Unit Price with VAT: | RM12.08900 |

