
VJ2220Y223KBGAT4X | |
|---|---|
DigiKey Part Number | 720-VJ2220Y223KBGAT4XTR-ND - Tape & Reel (TR) 720-VJ2220Y223KBGAT4XCT-ND - Cut Tape (CT) 720-VJ2220Y223KBGAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y223KBGAT4X |
Description | CAP CER 0.022UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y223KBGAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.226" L x 0.200" W (5.74mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.75000 | RM13.75 |
| 10 | RM9.64900 | RM96.49 |
| 50 | RM8.01800 | RM400.90 |
| 100 | RM7.51280 | RM751.28 |
| 500 | RM6.65868 | RM3,329.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.39415 | RM6,394.15 |
| 2,000 | RM6.17629 | RM12,352.58 |
| 3,000 | RM6.06715 | RM18,201.45 |
| 5,000 | RM5.94618 | RM29,730.90 |
| Unit Price without VAT: | RM13.75000 |
|---|---|
| Unit Price with VAT: | RM15.12500 |

