
VJ2225Y185KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ2225Y185KXBATTR-ND - Tape & Reel (TR) 720-VJ2225Y185KXBATCT-ND - Cut Tape (CT) 720-VJ2225Y185KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y185KXBAT |
Description | CAP CER 1.8UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y185KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM13.64000 | RM136.40 |
| 50 | RM11.51260 | RM575.63 |
| 100 | RM10.85470 | RM1,085.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.74094 | RM4,870.47 |
| 1,000 | RM9.39595 | RM9,395.95 |
| 1,500 | RM9.22307 | RM13,834.60 |
| 2,500 | RM9.03142 | RM22,578.55 |
| 3,500 | RM8.91937 | RM31,217.80 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |

