1.8 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y185KXBAT

DigiKey Part Number
720-VJ2225Y185KXBATTR-ND - Tape & Reel (TR)
720-VJ2225Y185KXBATCT-ND - Cut Tape (CT)
720-VJ2225Y185KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y185KXBAT
Description
CAP CER 1.8UF 100V X7R 2225
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y185KXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.99000RM18.99
10RM13.64000RM136.40
50RM11.51260RM575.63
100RM10.85470RM1,085.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.74094RM4,870.47
1,000RM9.39595RM9,395.95
1,500RM9.22307RM13,834.60
2,500RM9.03142RM22,578.55
3,500RM8.91937RM31,217.80
Manufacturers Standard Package
Unit Price without VAT:RM18.99000
Unit Price with VAT:RM20.88900