0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y224KXEAT

DigiKey Part Number
720-1154-2-ND - Tape & Reel (TR)
720-1154-1-ND - Cut Tape (CT)
720-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y224KXEAT
Description
CAP CER 0.22UF 500V X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y224KXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,520
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.44000RM15.44
10RM10.92600RM109.26
50RM9.13060RM456.53
100RM8.57500RM857.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.63486RM3,817.43
1,000RM7.34377RM7,343.77
1,500RM7.19791RM10,796.86
2,500RM7.03622RM17,590.55
3,500RM6.94167RM24,295.85
5,000RM6.85070RM34,253.50
Manufacturers Standard Package
Unit Price without VAT:RM15.44000
Unit Price with VAT:RM16.98400