3.3 µF ±10% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y335KXXAT

DigiKey Part Number
720-VJ2225Y335KXXATTR-ND - Tape & Reel (TR)
720-VJ2225Y335KXXATCT-ND - Cut Tape (CT)
720-VJ2225Y335KXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y335KXXAT
Description
CAP CER 3.3UF 25V X7R 2225
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y335KXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.29000RM20.29
10RM14.64900RM146.49
50RM12.40240RM620.12
100RM11.70770RM1,170.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.53210RM5,266.05
1,000RM10.16784RM10,167.84
1,500RM9.98535RM14,978.03
2,500RM9.78300RM24,457.50
3,500RM9.66466RM33,826.31
Manufacturers Standard Package
Unit Price without VAT:RM20.29000
Unit Price with VAT:RM22.31900