
VJ2225Y335KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ2225Y335KXXATTR-ND - Tape & Reel (TR) 720-VJ2225Y335KXXATCT-ND - Cut Tape (CT) 720-VJ2225Y335KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y335KXXAT |
Description | CAP CER 3.3UF 25V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y335KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.29000 | RM20.29 |
| 10 | RM14.64900 | RM146.49 |
| 50 | RM12.40240 | RM620.12 |
| 100 | RM11.70770 | RM1,170.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.53210 | RM5,266.05 |
| 1,000 | RM10.16784 | RM10,167.84 |
| 1,500 | RM9.98535 | RM14,978.03 |
| 2,500 | RM9.78300 | RM24,457.50 |
| 3,500 | RM9.66466 | RM33,826.31 |
| Unit Price without VAT: | RM20.29000 |
|---|---|
| Unit Price with VAT: | RM22.31900 |

