
VJ2225Y474KXCAT | |
|---|---|
DigiKey Part Number | 720-1169-2-ND - Tape & Reel (TR) 720-1169-1-ND - Cut Tape (CT) 720-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y474KXCAT |
Description | CAP CER 0.47UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y474KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.39000 | RM16.39 |
| 10 | RM11.66600 | RM116.66 |
| 50 | RM9.77600 | RM488.80 |
| 100 | RM9.19160 | RM919.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.20348 | RM4,101.74 |
| 1,000 | RM7.89738 | RM7,897.38 |
| 1,500 | RM7.74399 | RM11,615.99 |
| 2,500 | RM7.57399 | RM18,934.98 |
| 3,500 | RM7.47457 | RM26,160.99 |
| 5,000 | RM7.37890 | RM36,894.50 |
| Unit Price without VAT: | RM16.39000 |
|---|---|
| Unit Price with VAT: | RM18.02900 |

