
VJ2225Y823KBGAT4X | |
|---|---|
DigiKey Part Number | 720-VJ2225Y823KBGAT4XTR-ND - Tape & Reel (TR) 720-VJ2225Y823KBGAT4XCT-ND - Cut Tape (CT) 720-VJ2225Y823KBGAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y823KBGAT4X |
Description | CAP CER 0.082UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y823KBGAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.226" L x 0.250" W (5.74mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.13000 | RM23.13 |
| 10 | RM16.85900 | RM168.59 |
| 50 | RM14.36200 | RM718.10 |
| 100 | RM13.58980 | RM1,358.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.28192 | RM6,140.96 |
| 1,000 | RM11.87678 | RM11,876.78 |
| 1,500 | RM11.67377 | RM17,510.65 |
| 2,500 | RM11.44866 | RM28,621.65 |
| Unit Price without VAT: | RM23.13000 |
|---|---|
| Unit Price with VAT: | RM25.44300 |

