0.082 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y823KBGAT4X

DigiKey Part Number
720-VJ2225Y823KBGAT4XTR-ND - Tape & Reel (TR)
720-VJ2225Y823KBGAT4XCT-ND - Cut Tape (CT)
720-VJ2225Y823KBGAT4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y823KBGAT4X
Description
CAP CER 0.082UF 1KV X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y823KBGAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.226" L x 0.250" W (5.74mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.13000RM23.13
10RM16.85900RM168.59
50RM14.36200RM718.10
100RM13.58980RM1,358.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.28192RM6,140.96
1,000RM11.87678RM11,876.78
1,500RM11.67377RM17,510.65
2,500RM11.44866RM28,621.65
Manufacturers Standard Package
Unit Price without VAT:RM23.13000
Unit Price with VAT:RM25.44300