470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000004700JA100

DigiKey Part Number
749-AC01000004700JA100CT-ND - Cut Tape (CT)
749-AC01000004700JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000004700JA100
Description
RES 470 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000004700JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
100/ +180ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,363
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.27700RM22.77
25RM1.94480RM48.62
50RM1.73600RM86.80
100RM1.55830RM155.83
250RM1.36308RM340.77
500RM1.24086RM620.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.13708RM1,137.08
2,000RM1.04887RM2,097.74
3,000RM1.00356RM3,010.68
5,000RM0.95229RM4,761.45
7,000RM0.92174RM6,452.18
10,000RM0.89190RM8,919.00
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100