3.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000003301JAC00

DigiKey Part Number
749-AC03000003301JAC00CT-ND - Cut Tape (CT)
749-AC03000003301JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000003301JAC00
Description
RES 3.3K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000003301JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
100/ +180ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM4.46914RM2,234.57
1,000RM4.14866RM4,148.66
1,500RM3.98407RM5,976.10
2,500RM3.79789RM9,494.73
3,500RM3.68695RM12,904.33
5,000RM3.57858RM17,892.90
Manufacturers Standard Package
Unit Price without VAT:RM4.46914
Unit Price with VAT:RM4.91605