Parametric Equivalent

AC03000003600JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000003600JAC00CT-ND - Cut Tape (CT) 749-AC03000003600JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003600JAC00 |
Description | RES 360 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003600JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.42700 | RM24.27 |
| 25 | RM2.07240 | RM51.81 |
| 50 | RM1.85100 | RM92.55 |
| 100 | RM1.66270 | RM166.27 |
| 250 | RM1.45560 | RM363.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.32596 | RM662.98 |
| 1,000 | RM1.21584 | RM1,215.84 |
| 1,500 | RM1.15928 | RM1,738.92 |
| 2,500 | RM1.09529 | RM2,738.23 |
| 3,500 | RM1.05714 | RM3,699.99 |
| 5,000 | RM1.01987 | RM5,099.35 |
| 6,000 | RM1.00200 | RM6,012.00 |
| 12,000 | RM0.94063 | RM11,287.56 |
| 12,500 | RM0.93732 | RM11,716.50 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |


