100 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF07100KGKE36

DigiKey Part Number
749-2048-2-ND - Tape & Reel (TR)
749-2048-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF07100KGKE36
Description
RES 100 KOHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.45700RM4.57
25RM0.38440RM9.61
50RM0.33800RM16.90
100RM0.29940RM29.94
250RM0.25688RM64.22
500RM0.23010RM115.05
1,000RM0.20736RM207.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16682RM834.10
10,000RM0.15356RM1,535.60
15,000RM0.14675RM2,201.25
25,000RM0.13904RM3,476.00
35,000RM0.13445RM4,705.75
50,000RM0.12996RM6,498.00
60,000RM0.12781RM7,668.60
120,000RM0.12042RM14,450.40
125,000RM0.12003RM15,003.75
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100