
AC04000004708JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000004708JAC00CT-ND - Cut Tape (CT) 749-AC04000004708JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000004708JAC00 |
Description | RES 4.7 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000004708JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.80100 | RM28.01 |
| 25 | RM2.39560 | RM59.89 |
| 50 | RM2.14260 | RM107.13 |
| 100 | RM1.92630 | RM192.63 |
| 250 | RM1.68980 | RM422.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54172 | RM770.86 |
| 1,000 | RM1.41584 | RM1,415.84 |
| 1,500 | RM1.35119 | RM2,026.78 |
| 2,500 | RM1.27804 | RM3,195.10 |
| 3,500 | RM1.23444 | RM4,320.54 |
| 5,000 | RM1.19185 | RM5,959.25 |
| 6,000 | RM1.17142 | RM7,028.52 |
| 12,000 | RM1.10130 | RM13,215.60 |
| 12,500 | RM1.09751 | RM13,718.88 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

