


AC05000002009JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002009JAC00CT-ND - Cut Tape (CT) 749-AC05000002009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002009JAC00 |
Description | RES 20 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002009JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.16400 | RM31.64 |
| 25 | RM2.71080 | RM67.77 |
| 50 | RM2.42700 | RM121.35 |
| 100 | RM2.18510 | RM218.51 |
| 250 | RM1.91988 | RM479.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.75386 | RM876.93 |
| 1,000 | RM1.61280 | RM1,612.80 |
| 1,500 | RM1.54033 | RM2,310.49 |
| 2,500 | RM1.45834 | RM3,645.85 |
| 3,500 | RM1.40947 | RM4,933.15 |
| 5,000 | RM1.36173 | RM6,808.65 |
| 6,000 | RM1.33885 | RM8,033.10 |
| 12,000 | RM1.26026 | RM15,123.12 |
| 12,500 | RM1.25602 | RM15,700.25 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

