


AC05000004309JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000004309JAC00CT-ND - Cut Tape (CT) 749-AC05000004309JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000004309JAC00 |
Description | RES 43 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000004309JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000004309JAC00 | Vishay | 207 | 749-AC05000004309JAC00CT-ND | RM4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.16400 | RM31.64 |
| 25 | RM2.71080 | RM67.77 |
| 50 | RM2.42700 | RM121.35 |
| 100 | RM2.18510 | RM218.51 |
| 250 | RM1.91988 | RM479.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.75386 | RM876.93 |
| 1,000 | RM1.61280 | RM1,612.80 |
| 1,500 | RM1.54033 | RM2,310.49 |
| 2,500 | RM1.45834 | RM3,645.85 |
| 3,500 | RM1.40947 | RM4,933.15 |
| 5,000 | RM1.36173 | RM6,808.65 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

