


AC05000005009JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000005009JAC00CT-ND - Cut Tape (CT) 749-AC05000005009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000005009JAC00 |
Description | RES 50 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000005009JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.81800 | RM38.18 |
| 25 | RM3.27800 | RM81.95 |
| 50 | RM2.93840 | RM146.92 |
| 100 | RM2.65040 | RM265.04 |
| 250 | RM2.33468 | RM583.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.13706 | RM1,068.53 |
| 1,000 | RM1.96913 | RM1,969.13 |
| 1,500 | RM1.88287 | RM2,824.31 |
| 2,500 | RM1.78528 | RM4,463.20 |
| 3,500 | RM1.72712 | RM6,044.92 |
| 5,000 | RM1.67028 | RM8,351.40 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

