8.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC05000008201JAC00

DigiKey Part Number
749-AC05000008201JAC00CT-ND - Cut Tape (CT)
749-AC05000008201JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000008201JAC00
Description
RES 8.2K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000008201JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.08000RM13.08
10RM8.78200RM87.82
25RM7.61360RM190.34
50RM6.88160RM344.08
100RM6.25870RM625.87
250RM5.57668RM1,394.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM5.14990RM2,574.95
1,000RM4.78742RM4,787.42
1,500RM4.60119RM6,901.78
2,500RM4.39058RM10,976.45
3,500RM4.26512RM14,927.92
5,000RM4.14253RM20,712.65
6,000RM4.08373RM24,502.38
Manufacturers Standard Package
Unit Price without VAT:RM13.08000
Unit Price with VAT:RM14.38800