
AC05000008201JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000008201JAC00CT-ND - Cut Tape (CT) 749-AC05000008201JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000008201JAC00 |
Description | RES 8.2K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000008201JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.08000 | RM13.08 |
| 10 | RM8.78200 | RM87.82 |
| 25 | RM7.61360 | RM190.34 |
| 50 | RM6.88160 | RM344.08 |
| 100 | RM6.25870 | RM625.87 |
| 250 | RM5.57668 | RM1,394.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.14990 | RM2,574.95 |
| 1,000 | RM4.78742 | RM4,787.42 |
| 1,500 | RM4.60119 | RM6,901.78 |
| 2,500 | RM4.39058 | RM10,976.45 |
| 3,500 | RM4.26512 | RM14,927.92 |
| 5,000 | RM4.14253 | RM20,712.65 |
| Unit Price without VAT: | RM13.08000 |
|---|---|
| Unit Price with VAT: | RM14.38800 |

