


AC05AT0003900JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0003900JAC00CT-ND - Cut Tape (CT) 749-AC05AT0003900JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0003900JAC00 |
Description | RES 390 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0003900JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM3.42800 | RM34.28 |
| 25 | RM2.93920 | RM73.48 |
| 50 | RM2.63340 | RM131.67 |
| 100 | RM2.37270 | RM237.27 |
| 250 | RM2.08680 | RM521.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.90798 | RM953.99 |
| 1,000 | RM1.75602 | RM1,756.02 |
| 1,500 | RM1.67794 | RM2,516.91 |
| 2,500 | RM1.58963 | RM3,974.08 |
| 3,500 | RM1.53699 | RM5,379.47 |
| 5,000 | RM1.48557 | RM7,427.85 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

