10k, 20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k, 20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1002E2002P100

DigiKey Part Number
ACASA-10K/20K-ETR-ND - Tape & Reel (TR)
ACASA-10K/20K-ECT-ND - Cut Tape (CT)
ACASA-10K/20K-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002E2002P100
Description
RES ARRAY 4 RES MULT OHM 1206
Customer Reference
Detailed Description
10k, 20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002E2002P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Circuit Type
Isolated
Resistance (Ohms)
10k, 20k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.86000RM16.86
10RM11.37500RM113.75
25RM9.89240RM247.31
50RM8.96360RM448.18
100RM8.17430RM817.43
250RM7.30948RM1,827.37
500RM6.76860RM3,384.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.30916RM6,309.16
2,000RM5.91899RM11,837.98
3,000RM5.71858RM17,155.74
5,000RM5.49196RM27,459.80
7,000RM5.41750RM37,922.50
Manufacturers Standard Package
Unit Price without VAT:RM16.86000
Unit Price with VAT:RM18.54600