


ACASA1002E2002P100 | |
|---|---|
DigiKey Part Number | ACASA-10K/20K-ETR-ND - Tape & Reel (TR) ACASA-10K/20K-ECT-ND - Cut Tape (CT) ACASA-10K/20K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002E2002P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1002E2002P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 20k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.86000 | RM16.86 |
| 10 | RM11.37500 | RM113.75 |
| 25 | RM9.89240 | RM247.31 |
| 50 | RM8.96360 | RM448.18 |
| 100 | RM8.17430 | RM817.43 |
| 250 | RM7.30948 | RM1,827.37 |
| 500 | RM6.76860 | RM3,384.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.30916 | RM6,309.16 |
| 2,000 | RM5.91899 | RM11,837.98 |
| 3,000 | RM5.71858 | RM17,155.74 |
| 5,000 | RM5.49196 | RM27,459.80 |
| 7,000 | RM5.41750 | RM37,922.50 |
| Unit Price without VAT: | RM16.86000 |
|---|---|
| Unit Price with VAT: | RM18.54600 |

