
ATC2525CT-0600JN-99TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-0600JN-99TR-ND - Tape & Reel (TR) 4353-ATC2525CT-0600JN-99TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-0600JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-0600JN-99TR |
Description | DC-2GHZ 30W BEO CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 2 GHz 50 Ohms 30W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-0600JN-99TR Models |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Vishay | Power (Watts) 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, No Lead |
Attenuation Value 6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.08000 | RM47.08 |
| 10 | RM38.52800 | RM385.28 |
| 25 | RM36.56920 | RM914.23 |
| 50 | RM35.43220 | RM1,771.61 |
| 100 | RM34.93140 | RM3,493.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM33.07296 | RM16,536.48 |
| 1,000 | RM32.64766 | RM32,647.66 |
| Unit Price without VAT: | RM47.08000 |
|---|---|
| Unit Price with VAT: | RM51.78800 |


