
BS030040WN98036BG1 | |
|---|---|
DigiKey Part Number | BS030040WN98036BG1-ND |
Manufacturer | |
Manufacturer Product Number | BS030040WN98036BG1 |
Description | CAP CER 8PF 18KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±10% 18000V (18kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance | Size / Dimension 1.181" Dia x 1.890" L (30.00mm x 48.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM1,517.96400 | RM30,359.28 |
| Unit Price without VAT: | RM1,517.96400 |
|---|---|
| Unit Price with VAT: | RM1,669.76040 |

