



CMB02070X3308JB200 | |
|---|---|
DigiKey Part Number | CMB-3.3TR-ND - Tape & Reel (TR) CMB-3.3CT-ND - Cut Tape (CT) CMB-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X3308JB200 |
Description | RES SMD 3.3 OHM 5% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X3308JB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.50000 | RM3.50 |
| 10 | RM2.27100 | RM22.71 |
| 25 | RM1.93840 | RM48.46 |
| 50 | RM1.72920 | RM86.46 |
| 100 | RM1.55100 | RM155.10 |
| 250 | RM1.35540 | RM338.85 |
| 500 | RM1.23312 | RM616.56 |
| 1,000 | RM1.12909 | RM1,129.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04074 | RM2,081.48 |
| 4,000 | RM0.96565 | RM3,862.60 |
| 6,000 | RM0.92708 | RM5,562.48 |
| 10,000 | RM0.88346 | RM8,834.60 |
| 14,000 | RM0.85747 | RM12,004.58 |
| 20,000 | RM0.83207 | RM16,641.40 |
| 24,000 | RM0.81989 | RM19,677.36 |
| 48,000 | RM0.79003 | RM37,921.44 |
| Unit Price without VAT: | RM3.50000 |
|---|---|
| Unit Price with VAT: | RM3.85000 |


