



CMB02070X3600GB200 | |
|---|---|
DigiKey Part Number | CMB-360TR-ND - Tape & Reel (TR) CMB-360CT-ND - Cut Tape (CT) CMB-360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X3600GB200 |
Description | RES SMD 360 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X3600GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.16700 | RM21.67 |
| 25 | RM1.84880 | RM46.22 |
| 50 | RM1.64920 | RM82.46 |
| 100 | RM1.47910 | RM147.91 |
| 250 | RM1.29280 | RM323.20 |
| 500 | RM1.17616 | RM588.08 |
| 1,000 | RM1.07692 | RM1,076.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99263 | RM1,985.26 |
| 4,000 | RM0.92103 | RM3,684.12 |
| 6,000 | RM0.88424 | RM5,305.44 |
| 10,000 | RM0.84264 | RM8,426.40 |
| 14,000 | RM0.81784 | RM11,449.76 |
| 20,000 | RM0.79362 | RM15,872.40 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

