
M251206BB5108JP500 | |
|---|---|
DigiKey Part Number | M251206-5.1BTR-ND - Tape & Reel (TR) M251206-5.1BCT-ND - Cut Tape (CT) M251206-5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M251206BB5108JP500 |
Description | RES SMD 5.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M251206BB5108JP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.48900 | RM14.89 |
| 25 | RM1.38040 | RM34.51 |
| 50 | RM1.30420 | RM65.21 |
| 100 | RM1.23360 | RM123.36 |
| 250 | RM1.14860 | RM287.15 |
| 500 | RM1.09090 | RM545.45 |
| 1,000 | RM1.03894 | RM1,038.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.93880 | RM4,694.00 |
| 10,000 | RM0.90373 | RM9,037.30 |
| 15,000 | RM0.88521 | RM13,278.15 |
| 25,000 | RM0.86385 | RM21,596.25 |
| 35,000 | RM0.85091 | RM29,781.85 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

