MCA12060D3013BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Direct


Panasonic Industry
In Stock: 5,139
Unit Price: RM1.38000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.52861
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.83000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


WEC
In Stock: 3,750
Unit Price: RM1.33960
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM4.20753
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM6.19474
Datasheet
301 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D3013BP100

DigiKey Part Number
MCA12060D3013BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D3013BP100
Description
RES 301K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D3013BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.60319RM1,603.19
Manufacturers Standard Package
Unit Price without VAT:RM1.60319
Unit Price with VAT:RM1.76351